Add To Favorites
Product Overview
Digi-Key Part Number LTM2881HY-5-ND
Quantity Available 352
Can ship immediately
Manufacturer

Manufacturer Part Number

LTM2881HY-5

Description DGTL ISO 2.5KV RS422/RS485 32BGA
Expanded Description RS422, RS485 Digital Isolator 2500Vrms 2 Channel 20Mbps 30kV/µs CMTI 32-BBGA
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets LTM2881
RS485 Quick Guide
Ultra Rugged RS485 Selector Card
Mfg Application Notes AN 125
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series µModule®
Packaging ? Tray ?
Part Status Active
Technology Magnetic Coupling
Type RS422, RS485
Isolated Power Yes
Number of Channels 2
Inputs - Side 1/Side 2 1/1
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 30kV/µs
Data Rate 20Mbps
Propagation Delay tpLH / tpHL (Max) -
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) -
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 105°C
Package / Case 32-BBGA
Supplier Device Package 32-BGA (15x11.25)
 
Additional Resources
Standard Package ? 119

04:41:31 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 177,45000 177,45
25 148,40000 3.710,00
100 126,14070 12.614,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback