Add To Favorites
Product Overview
Digi-Key Part Number LTC6993HS6-1#TRMPBFCT-ND
Quantity Available 1.416
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC6993HS6-1#TRMPBF

Description IC MONO MULTIVIBRATOR TSOT23-6
Expanded Description Monostable Multivibrator 11ns TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC6993-(1,-2,-3,-4)
Product Training Modules TimerBlox
Featured Product LTC®6990 TimerBlox™
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series LTC®6993
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Monostable
Independent Circuits 1
Schmitt Trigger Input No
Propagation Delay 11ns
Current - Output High, Low 16mA, 16mA
Voltage - Supply 2.25 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC6993HS6-1#TRMPBFCT

12:25:20 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 32,48000 32,48
25 29,05000 726,25
100 18,48000 1.848,00
250 16,94000 4.235,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC6993HS6-1#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 15,40014
  • Digi-Reel® ? : LTC6993HS6-1#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.416 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC6993HS6-1#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 15,40000
Send Feedback