Add To Favorites
Product Overview
Digi-Key Part Number LTC6400IUD-8#PBF-ND
Quantity Available 44
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC6400IUD-8#PBF

Description IC ADC DRIVER DIFF 2.2GHZ 16QFN
Expanded Description ADC Driver IC Data Acquisition 16-QFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LTC6400-8
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Type ADC Driver
Applications Data Acquisition
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-QFN-EP (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 121

23:52:12 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 52,10000 52,10
25 37,08320 927,08
100 30,52650 3.052,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC6400IUD-8#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 31,23158
Send Feedback