Add To Favorites
Product Overview
Digi-Key Part Number LTC5505-2ES5#TRMPBFCT-ND
Quantity Available 1.450
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC5505-2ES5#TRMPBF

Description IC RF POWER DETECTOR TSOT23-5
Expanded Description RF Detector IC Cellular, PCS, Wireless Modem 300MHz ~ 3.5GHz -32dBm ~ 12dBm SOT-23-5 Thin, TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC5505-1/2
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 573 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 300MHz ~ 3.5GHz
RF Type Cellular, PCS, Wireless Modem
Input Range -32dBm ~ 12dBm
Accuracy -
Voltage - Supply 2.7 V ~ 6 V
Current - Supply 500µA
Package / Case SOT-23-5 Thin, TSOT-23-5
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC5505-2ES5#PBF
LTC5505-2ES5#PBF-ND
LTC5505-2ES5#TRMPBFCT

18:04:57 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,45000 20,45
25 18,25960 456,49
100 10,92750 1.092,75
250 10,01100 2.502,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC5505-2ES5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 9,09450
  • Digi-Reel® ? : LTC5505-2ES5#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.450 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC5505-2ES5#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,44703
Send Feedback