Add To Favorites
Product Overview
Digi-Key Part Number LTC4366ITS8-2#TRMPBFCT-ND
Quantity Available 1.959
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC4366ITS8-2#TRMPBF

Description IC SURGE STOPPER HV TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC4366-1, LTC4366-2
Product Training Modules Surge Stopper
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping Adjustable
Technology Mixed Technology
Number of Circuits 1
Applications Automotive
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Power (Watts) -
Voltage - Working 9V
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC4366ITS8-2#TRMPBFCT

18:04:48 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 51,80000 51,80
25 46,27000 1.156,75
100 31,08000 3.108,00
250 28,49000 7.122,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC4366ITS8-2#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 25,90014
  • Tape & Reel (TR) ? : LTC4366ITS8-2#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 25,90017
Send Feedback