Add To Favorites
Product Overview
Digi-Key Part Number LTC4366HTS8-1#TRMPBFCT-ND
Quantity Available 388
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC4366HTS8-1#TRMPBF

Description IC SURGE STOPPER HV TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC4366-1, LTC4366-2
Product Training Modules Surge Stopper
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Clamping Adjustable
Technology Mixed Technology
Number of Circuits 1
Applications Automotive
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Power (Watts) -
Voltage - Working 9V
 
For Use With
You May Also Be Interested In
  • SD05H0SB - C&K | CKN6119-ND DigiKey Electronics
  • SD05H0SB
  • C&K
  • SWITCH SLIDE DIP SPST 100MA 25V
  • Unit Price 17,77000
  • CKN6119-ND
Additional Resources
Standard Package ? 1
Other Names LTC4366HTS8-1#TRMPBFCT

11:42:43 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 59,93000 59,93
25 53,50960 1.337,74
100 35,95500 3.595,50
250 32,92352 8.230,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC4366HTS8-1#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 29,96261
Send Feedback