Add To Favorites
Product Overview
Digi-Key Part Number LTC4259ACGW-1#PBF-ND
Quantity Available 290
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC4259ACGW-1#PBF

Description IC POE QUAD PSE DISC 36-SSOP
Expanded Description Power Over Ethernet Controller 4 Channel 802.3af (PoE) 36-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC4259A-1
Product Training Modules Power over Ethernet Overview
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Type Controller (PSE)
Number of Channels 4
Power - Max 15.4W
Internal Switch(s) No
Auxiliary Sense No
Standards 802.3af (PoE)
Voltage - Supply 48 V ~ 57 V
Current - Supply 2mA
Operating Temperature 0°C ~ 70°C
Package / Case 36-BSOP (0.295", 7.50mm Width)
Supplier Device Package 36-SSOP
 
Additional Resources
Standard Package ? 32

01:17:34 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 100,24000 100,24
25 66,57000 1.664,25
100 57,05000 5.705,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC4259ACGW-1#TRPBF-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 57,75021
Send Feedback