Add To Favorites
Product Overview
Digi-Key Part Number LTC3624EDD-25#PBF-ND
Quantity Available 892
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC3624EDD-25#PBF

Description IC REG BUCK 5V 2A SYNC 8DFN
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 8-WFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LTC3624(-2)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 2.25MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
 
For Use With
Additional Resources
Standard Package ? 121

23:26:38 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 44,17000 44,17
25 29,54000 738,50
100 25,06000 2.506,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback