Add To Favorites
Product Overview
Digi-Key Part Number LTC2955ITS8-1#TRMPBFCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LTC2955ITS8-1#TRMPBF

Description IC CTLR ON/OFF PUSHBUTT TSOT23-8
Expanded Description Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC2955
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Push Button, On/Off Controller
Voltage - Input ±36V
Voltage - Supply 1.5 V ~ 36 V
Current - Supply 1.2µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC2955ITS8-1#TRMPBFCT

06:48:42 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,60000 40,60
25 36,26000 906,50
100 24,71000 2.471,00
250 22,61000 5.652,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2955ITS8-1#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 20,23011
Send Feedback