Add To Favorites
Product Overview
Digi-Key Part Number LTC2954ITS8-1#TRMPBFCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LTC2954ITS8-1#TRMPBF

Description IC PB ON/OFF CONTROLLER TSOT23-8
Expanded Description Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC2954
Product Training Modules LTC2950 - Push Button On/Off Controller
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1137 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Push Button, On/Off Controller
Voltage - Input -
Voltage - Supply 2.7 V ~ 26.4 V
Current - Supply 6µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC2954ITS8-1#TRMPBFCT

18:05:53 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,30000 34,30
25 30,59000 764,75
100 21,00000 2.100,00
250 19,25000 4.812,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2954ITS8-1#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 17,50003
Send Feedback