Add To Favorites
Product Overview
Digi-Key Part Number LTC2911CTS8-5#TRMPBFCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LTC2911CTS8-5#TRMPBF

Description IC TRPL SUPPLY MONITOR TSOT-23
Expanded Description Supervisor Push-Pull, Totem Pole Channel TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets LTC2911
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 3.086V, Adj, Adj
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
Additional Resources
Standard Package ? 1
Other Names LTC2911CTS8-5#TRMPBFCT

16:08:35 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,18000 26,18
25 23,38000 584,50
100 15,54000 1.554,00
250 14,21000 3.552,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2911CTS8-5#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 12,95000
Send Feedback