Add To Favorites
Product Overview
Digi-Key Part Number LTC2909ITS8-5#TRMPBFCT-ND
Quantity Available 177
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2909ITS8-5#TRMPBF

Description IC MONITOR PREC 5V TSOT23-8
Expanded Description Supervisor Open Drain or Open Collector Channel TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC2909
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 4.425V, Adj, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC2909ITS8-5#TRMPBFCT

01:50:58 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,94000 30,94
25 27,58000 689,50
100 18,90000 1.890,00
250 17,29000 4.322,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2909ITS8-5#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 15,75003
Send Feedback