Add To Favorites
Product Overview
Digi-Key Part Number LTC2640ITS8-LZ12#TRMPBFCT-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2640ITS8-LZ12#TRMPBF

Description IC DAC 12BIT VOUT W/REF TSOT23-8
Expanded Description 12 Bit Digital to Analog Converter 1 TSOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC2640
Featured Product Voltage Output DACs
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1142 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 4.1µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface SPI
Reference Type External, Internal
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
INL/DNL (LSB) ±1, ±1 (Max)
Architecture -
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC2640ITS8-LZ12#TRMPBFCT
LTC2640ITS8LZ12TRMPBF

01:20:22 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 28,20000 28,20
25 25,16840 629,21
100 17,20200 1.720,20
250 15,72152 3.930,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2640ITS8-LZ12#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 15,01653
Send Feedback