Add To Favorites
Product Overview
Digi-Key Part Number LTC2153IUJ-14#PBF-ND
Quantity Available 41
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2153IUJ-14#PBF

Description IC ADC 14BIT DUAL 310MSPS 40QFN
Expanded Description 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LTC2153-14
Featured Product High Speed ADCs
PCN Design/Specification Top Mark QFN (6x6) Package 30/Sep/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 14
Sampling Rate (Per Second) 310M
Number of Inputs 1
Input Type Differential
Data Interface LVDS - Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 1.74 V ~ 1.9 V
Voltage - Supply, Digital 1.74 V ~ 1.9 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
 
For Use With
Additional Resources
Standard Package ? 61

15:15:04 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 990,01000 990,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2153IUJ-14#TRPBF-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 842,17007
Send Feedback