Add To Favorites
Product Overview
Digi-Key Part Number LTC2050IS6#TRMPBFCT-ND
Quantity Available 802
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2050IS6#TRMPBF

Description IC OPAMP CHOPPER 3MHZ TSOT23-6
Expanded Description Chopper (Zero-Drift) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC2050(HV)
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Chopper (Zero-Drift)
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth -
Current - Input Bias 75pA
Voltage - Input Offset 0.5µV
Current - Supply 800µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names LTC2050IS6#TRMPBFCT

12:57:23 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 24,60000 24,60
25 21,99600 549,90
100 13,11300 1.311,30
250 12,05552 3.013,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback