Add To Favorites
Product Overview
Digi-Key Part Number LTC2050HVIS6#TRMPBFCT-ND
Quantity Available 1.076
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2050HVIS6#TRMPBF

Description IC OPAMP CHOPPER 3MHZ TSOT23-6
Expanded Description Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC2050(HV)
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth -
Current - Input Bias 25pA
Voltage - Input Offset 0.5µV
Current - Supply 1mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.7 V ~ 11 V, ±1.35 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names LTC2050HVIS6#TRMPBFCT

11:24:58 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,39000 30,39
25 27,07200 676,80
100 16,92000 1.692,00
250 15,51000 3.877,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC2050HVIS6#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 14,10000
  • Digi-Reel® ? : LTC2050HVIS6#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.076 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LTC2050HVIS6#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 14,10008
Send Feedback