Add To Favorites
Product Overview
Digi-Key Part Number LTC2050HVHS5#TRMPBFDKR-ND
Quantity Available 18.548
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2050HVHS5#TRMPBF

Description IC OPAMP CHOPPER 3MHZ TSOT23-5
Expanded Description Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC2050(HV)
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth -
Current - Input Bias 25pA
Voltage - Input Offset 0.5µV
Current - Supply 1mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.7 V ~ 11 V, ±1.35 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LTC2050HVHS5#TRMPBFDKR

18:00:05 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,16000 27,16
25 24,29000 607,25
100 14,70000 1.470,00
250 13,51000 3.377,50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback