Add To Favorites
Product Overview
Digi-Key Part Number LTC2050CS6#TRMPBFCT-ND
Quantity Available 674
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC2050CS6#TRMPBF

Description IC OPAMP CHOPPER 3MHZ TSOT23-6
Expanded Description Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC2050(HV)
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth -
Current - Input Bias 75pA
Voltage - Input Offset 0.5µV
Current - Supply 800µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names LTC2050CS6#TRMPBFCT

02:23:46 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,26000 22,26
25 19,88000 497,00
100 11,76000 1.176,00
250 10,78000 2.695,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback