Add To Favorites
Product Overview
Digi-Key Part Number LTC1041CN8#PBF-ND
Quantity Available 302
Can ship immediately
Manufacturer

Manufacturer Part Number

LTC1041CN8#PBF

Description IC BANG-BANG CONTROLLER 8DIP
Expanded Description Power Supply Controller Bang-Bang Controller 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LTC1041
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1144 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Applications Bang-Bang Controller
Voltage - Input -
Voltage - Supply 2.8 V ~ 16 V
Current - Supply 1.2mA
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names LTC1041CN8PBF

15:19:15 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,73000 23,73
25 15,75000 393,75
100 13,30000 1.330,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback