Add To Favorites
Product Overview
Digi-Key Part Number LT6703HVIS5-3#TRMPBFCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

LT6703HVIS5-3#TRMPBF

Description IC COMPARATOR 400MV REF TSOT23-5
Expanded Description Comparator with Voltage Reference Open Collector TSOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LT6703(HV)-2, LT6703(HV)-3
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series Over-The-Top®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type Open Collector
Voltage - Supply, Single/Dual (±) 1.4 V ~ 18 V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) 0.01µA @ 18V
Current - Output (Typ) -
Current - Quiescent (Max) 15µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 29µs
Hysteresis 11.5mV
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-5 Thin, TSOT-23-5
Mounting Type Surface Mount
Supplier Device Package TSOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT6703HVIS5-3#TRMPBFCT

21:19:34 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,38000 16,38
25 14,63000 365,75
100 9,10000 910,00
250 8,33000 2.082,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6703HVIS5-3#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,56000
Send Feedback