Add To Favorites
Product Overview
Digi-Key Part Number LT6656ACS6-2.5#TRMPBFCT-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

LT6656ACS6-2.5#TRMPBF

Description IC VREF SERIES 2.5V TSOT23-6
Expanded Description Series Voltage Reference IC ±0.05% 5mA TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT6656
Product Training Modules LT6656 - 1µA Precision Series Voltage Reference
Featured Product LT®6656 Precision Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1138 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 5mA
Tolerance ±0.05%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 30ppmp-p
Noise - 10Hz to 10kHz 80µVrms
Voltage - Input 3 V ~ 18 V
Current - Supply 1.5µA
Current - Cathode -
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names LT6656ACS6-2.5#TRMPBFCT

13:17:55 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 42,23000 42,23
25 37,71760 942,94
100 24,18150 2.418,15
250 22,20752 5.551,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6656ACS6-2.5#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 20,16314
Send Feedback