Add To Favorites
Product Overview
Digi-Key Part Number LT6236CS6#TRMPBFCT-ND
Quantity Available 62
Can ship immediately
Manufacturer

Manufacturer Part Number

LT6236CS6#TRMPBF

Description IC OPAMP GP 215MHZ RRO TSOT23-6
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT6236,37,38 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 70 V/µs
Gain Bandwidth Product 215MHz
-3db Bandwidth 90MHz
Current - Input Bias 5µA
Voltage - Input Offset 100µV
Current - Supply 3.3mA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3 V ~ 12.6 V, ±1.5 V ~ 6.3 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LT6236CS6#TRMPBFCT

16:57:07 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,64000 21,64
25 19,31720 482,93
100 12,40800 1.240,80
250 11,42100 2.855,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT6236CS6#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 10,36350
  • Digi-Reel® ? : LT6236CS6#TRMPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 62 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LT6236CS6#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 10,36350
Send Feedback