Add To Favorites
Product Overview
Digi-Key Part Number LT3015EQ-12#PBF-ND
Quantity Available 164
Can ship immediately
Manufacturer

Manufacturer Part Number

LT3015EQ-12#PBF

Description IC REG LDO -12V 1.5A 5DDPAK
Expanded Description Linear Voltage Regulator IC Negative Fixed Output -12V 1.5A 5-DDPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT3015
Product Training Modules LT3015 1.5A Low Noise Negative LDO
Featured Product LDO Linear Regulators
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Regulator Topology Negative Fixed
Voltage - Output -12V
Current - Output 1.5A
Voltage - Dropout (Typical) 0.41V @ 1.5A
Number of Regulators 1
Voltage - Input Down to -30V
Current - Limit (Min) 1.7A
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-263-6, D²Pak (5 Leads + Tab), TO-263BA
Supplier Device Package 5-DDPAK
 
You May Also Be Interested In
  • GT21MSCBE - C&K | CKN2089CT-ND DigiKey Electronics
  • GT21MSCBE
  • C&K
  • SWITCH TOGGLE DPDT 0.4VA 20V
  • Unit Price 52,15000
  • CKN2089CT-ND
Additional Resources
Standard Package ? 50

15:49:03 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 44,87000 44,87
25 30,03000 750,75
100 25,48000 2.548,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT3015EQ-12#TRPBF-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 25,90009
Send Feedback