Add To Favorites
Product Overview
Digi-Key Part Number LT1993CUD-10#PBF-ND
Quantity Available 1.205
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1993CUD-10#PBF

Description IC OPAMP DIFF 700MHZ 16QFN
Expanded Description Differential Amplifier 2 Circuit Differential 16-QFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LT1993-10
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1127 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Differential
Number of Circuits 2
Output Type Differential
Slew Rate 1100 V/µs
Gain Bandwidth Product -
-3db Bandwidth 700MHz
Current - Input Bias 5µA
Voltage - Input Offset 1mV
Current - Supply 100mA
Current - Output / Channel 45mA
Voltage - Supply, Single/Dual (±) 4 V ~ 5.5 V, ±2 V ~ 2.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-QFN-EP (3x3)
 
Additional Resources
Standard Package ? 121
Other Names LT1993CUD10PBF

17:55:48 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 41,30000 41,30
25 29,40000 735,00
100 24,15000 2.415,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1993CUD-10#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 24,85006
Send Feedback