Add To Favorites
Product Overview
Digi-Key Part Number LT1681ISW#PBF-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1681ISW#PBF

Description IC SYNCHRONOUS FWRD CTRLR 20SOIC
Expanded Description Power Supply Controller Synchronous Forward Controller 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1681
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Applications Synchronous Forward Controller
Voltage - Input 72V
Voltage - Supply 9 V ~ 18 V
Current - Supply 17mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC
 
Additional Resources
Standard Package ? 38
Other Names LT1681ISWPBF

19:23:53 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 83,26000 83,26
25 55,27200 1.381,80
100 41,59500 4.159,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1681ISW#TRPBF-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 42,30035
Send Feedback