Add To Favorites
Product Overview
Digi-Key Part Number LT1634BCS8-5#PBF-ND
Quantity Available 138
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1634BCS8-5#PBF

Description IC VREF SHUNT 5V 8SOIC
Expanded Description Shunt Voltage Reference IC ±0.05% 30mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1634
Product Training Modules Voltage Reference Basics
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 30mA
Tolerance ±0.05%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 35µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 15µA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

05:24:54 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 33,28000 33,28
25 22,13720 553,43
100 16,92000 1.692,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1634BCS8-5#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 17,62506
Send Feedback