Add To Favorites
Product Overview
Digi-Key Part Number LT1634ACS8-2.5#PBF-ND
Quantity Available 545
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1634ACS8-2.5#PBF

Description IC VREF SHUNT 2.5V 8SOIC
Expanded Description Shunt Voltage Reference IC ±0.05% 50mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1634
Product Training Modules Voltage Reference Basics
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1138 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Tube ?
Part Status Active
Reference Type Shunt
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 50mA
Tolerance ±0.05%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 15µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 8µA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100
Other Names LT1634ACS825PBF

13:24:10 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 65,94000 65,94
25 43,82000 1.095,50
100 32,97000 3.297,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LT1634ACS8-2.5#TRPBF-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 33,60006
Send Feedback