Add To Favorites
Product Overview
Digi-Key Part Number LT1460HCS3-10#TRMPBFDKR-ND
Quantity Available 669
Can ship immediately
Manufacturer

Manufacturer Part Number

LT1460HCS3-10#TRMPBF

Description IC VREF SERIES 10V SOT23-3
Expanded Description Series Voltage Reference IC ±0.2% 40mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LT1460
Product Training Modules Voltage Reference Basics
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Linear Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 10V
Voltage - Output (Max) -
Current - Output 40mA
Tolerance ±0.2%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 4µVp-p
Noise - 10Hz to 10kHz 4µVrms
Voltage - Input 10.9 V ~ 20 V
Current - Supply 350µA
Current - Cathode -
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names LT1460HCS3-10#TRMPBFDKR

07:35:30 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 46,25000 46,25
25 41,24240 1.031,06
100 26,22600 2.622,60
250 24,04052 6.010,13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback