Add To Favorites
Product Overview
Digi-Key Part Number 711-1045-ND
Quantity Available 169
Can ship immediately
Manufacturer

Manufacturer Part Number

FCA10328_CRS-SS

Description LENS CRS SMOOTH SPOT SQ 14DEG
Expanded Description Lens with Holder Clear 12° Spot Cree XR-C and XR-E Series LEDs Adhesive Tape
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets Rose Series
Installation Guide
Catalog Page 2653 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ledil

Series Rose
Part Status Active
Type Lens with Holder
Color Clear
Number of LEDs 1
Lens Style Square with Flat Top
Lens Size 21.6mm x 21.6mm
Lens Transparency Diffused
Optical Pattern Spot
Viewing Angle 12°
For Use With/Related Manufacturer Cree
Material Polycarbonate
Mounting Type Adhesive Tape
 
Additional Resources
Standard Package ? 144
Other Names 711-1045
CRS-SS
FA10328_CRS-SS
FCA10328CRSSS

14:47:59 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,93000 27,93
10 23,24700 232,47
25 19,52720 488,18
100 16,73770 1.673,77
288 14,87816 4.284,91
576 13,48326 7.766,36
1.008 12,36743 12.466,37
2.592 11,85598 30.730,70
5.040 11,53051 58.113,79

Submit a request for quotation on quantities greater than those displayed.

Send Feedback