Add To Favorites
Product Overview
Digi-Key Part Number 711-1212-ND
Quantity Available 102
Can ship immediately
Manufacturer

Manufacturer Part Number

CP12200_EVA-WW

Description LENS W/HOLDER 37.7MM CREE XM-L
Expanded Description Lens with Holder Clear, Diffused 64° Wide Cree XM-L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Ledil

Series EVA
Part Status Active
Type Lens with Holder
Color Clear, Diffused
Number of LEDs 1
For Use With/Related Products Cree XM-L
Lens Style/Size Round with Flat Top, 37.7mm
Optical Pattern Wide
Viewing Angle 64°
 
Additional Resources
Standard Package ? 45
Other Names 711-1212
CA12200_EVA-WW
CA12200_EVA-WW-ND
CP12200EVAWW

08:24:21 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,38000 30,38
10 25,32600 253,26
25 21,27440 531,86
100 18,23500 1.823,50
250 16,20864 4.052,16
500 14,68908 7.344,54
1.000 13,47346 13.473,46
2.500 12,91626 32.290,65
5.000 12,56170 62.808,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback