Add To Favorites
Product Overview
Digi-Key Part Number 711-1074-ND
Quantity Available 1.084
Can ship immediately
Manufacturer

Manufacturer Part Number

CP10944_RGBX-M

Description LENS RGBX MEDIUM 26DEG MCE
Expanded Description Lens with Holder Clear 13° Medium Cree MC-E Adhesive
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets RGBX-MC
Catalog Page 2653 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Ledil

Series RGBX
Part Status Active
Type Lens with Holder
Color Clear
Number of LEDs 1
For Use With/Related Products Cree MC-E
Lens Style/Size Round with Flat Top, 30.40mm
Optical Pattern Medium
Viewing Angle 13°
Mounting Type Adhesive
 
Additional Resources
Standard Package ? 54
Other Names 711-1074
711-1146
711-1146-ND
CA10944_RGBX-MC-M
CA10944_RGBX-MC-M-ND
CP10944RGBXM
FA10944_RGBX-MC-M

02:39:48 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 52,03000 52,03
10 47,14300 471,43
25 37,32280 933,07
100 31,43030 3.143,03
250 29,46620 7.366,55
500 27,01066 13.505,33
1.000 25,53736 25.537,36
2.500 24,55515 61.387,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback