Add To Favorites
Product Overview
Digi-Key Part Number 711-1188-ND
Quantity Available 341
Can ship immediately
Manufacturer

Manufacturer Part Number

CA11426_STRADA-T-DW

Description LENS FOR NICHIA N119
Expanded Description Lens with Integrated Mount Clear 144° Wide Nichia N119 Adhesive, Position Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CA11426_STRADA-T-DW
Product Attributes Select All
Categories
Manufacturer

Ledil

Series STRADA
Part Status Active
Type Lens with Integrated Mount
Color Clear
Number of LEDs 1
For Use With/Related Products Nichia N119
Lens Style/Size Hourglass with Angled Top
Optical Pattern Wide
Viewing Angle 144°
Mounting Type Adhesive, Position Pins
 
Additional Resources
Standard Package ? 240
Other Names 711-1188
CA11426_STRADA-T-DW-N119
CA11426_STRADA-T-DW-N119-ND
CA11426_STRADA-T-DW-ND
CA11426_STRADA-T-DW-OSL-TAPE
CA11426_STRADA-T-DW-OSL-TAPE-ND
CA11426_STRADA-T-DW-RE-TAPE
CA11426_STRADA-T-DW-RE-TAPE-ND
CA11426_STRADA-T-DW-XP-TAPE
CA11426_STRADA-T-DW-XP-TAPE-ND
CA11426STRADATDW

15:40:04 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,60000 30,60
10 25,50700 255,07
25 21,42640 535,66
100 18,36530 1.836,53
250 16,32440 4.081,10
500 14,79400 7.397,00
1.000 13,56970 13.569,70
2.500 13,00852 32.521,30
5.000 12,65142 63.257,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback