Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 08-14-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 711-1078-ND
Quantity Available 276
Can ship immediately
Manufacturer

Manufacturer Part Number

CA11402_BRITNEY-W

Description REFLECTOR FOR BRIDGELUX BXRA
Expanded Description Reflector Bridgelux BXRA-C4500 and W3000 24° Wide Round, 70mm Adhesive, Position Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Britney Reflectors
PCN Obsolescence/ EOL EOL 14/Feb/2017
Product Attributes Select All
Categories
Manufacturer

Ledil

Series Britney
Part Status Last Time Buy
Style/Size Round, 70mm
Optical Pattern Wide
For Use With/Related Products Bridgelux BXRA-C4500 and W3000
Viewing Angle 24°
Mounting Type Adhesive, Position Pins
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 15
Other Names 711-1078
CA11402BRITNEYW

11:52:56 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 53,69000 53,69
10 48,62900 486,29
30 38,49533 1.154,86
105 32,41733 3.403,82
255 30,39125 7.749,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback