Add To Favorites
Product Overview
Digi-Key Part Number 711-1098-ND
Quantity Available 150
Can ship immediately
Manufacturer

Manufacturer Part Number

CA11245_STRADA-DN

Description LENS/HOLDER/TAPE FOR CREE MX6
Expanded Description Lens with Integrated Mount Clear 108° x 56° Wide, Side Emitting Cree MX-6 Adhesive, Screw
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets CA11245_STRADA-DN
Product Attributes Select All
Categories
Manufacturer

Ledil

Series STRADA
Part Status Active
Type Lens with Integrated Mount
Color Clear
Number of LEDs 1
For Use With/Related Products Cree MX-6
Lens Style/Size Hourglass with Flat Top
Optical Pattern Wide, Side Emitting
Viewing Angle 108° x 56°
Mounting Type Adhesive, Screw
 
Additional Resources
Standard Package ? 240
Other Names 711-1098
CA11245_STRADA-DN-MX6-TAPE
CA11245_STRADA-DN-MX6-TAPE-ND
CA11245_STRADA-DN-N83-TAPE
CA11245_STRADA-DN-N83-TAPE-ND
CA11245STRADADN

09:09:41 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,60000 30,60
10 25,50700 255,07
25 21,42640 535,66
100 18,36530 1.836,53
250 16,32440 4.081,10
500 14,79400 7.397,00
1.000 13,56970 13.569,70
2.500 13,00852 32.521,30
5.000 12,65142 63.257,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback