Add To Favorites
Product Overview
Digi-Key Part Number 711-1102-ND
Quantity Available 241
Can ship immediately
Manufacturer

Manufacturer Part Number

C10633_NIS83-MX-7-MD

Description LENS FOR CREE MX6 7 UP
Expanded Description Lens with Integrated Mount Clear 22°, 26° Medium Cree MX-6 Adhesive
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MX-7
Product Attributes Select All
Categories
Manufacturer

Ledil

Series Tampa
Part Status Active
Type Lens with Integrated Mount
Color Clear
Number of LEDs 7
Lens Style Round with Flat Top
Lens Size 38mm Dia
Lens Transparency Diffused
Optical Pattern Medium
Viewing Angle 22°, 26°
For Use With/Related Manufacturer Cree, Nichia
Material Acrylic
Mounting Type Adhesive
 
Additional Resources
Standard Package ? 32
Other Names 711-1102
C10633_MX6-7-MD
C10633_MX6-7-MD-ND
C10633_NIS-7-MD
C10633_NIS-7-MD-ND
C10633NIS83MX7MD

22:36:58 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 44,24000 44,24
10 36,85500 368,55
25 30,95960 773,99
128 26,53547 3.396,54
256 23,58727 6.038,34
512 21,37584 10.944,43
1.024 19,60684 20.077,40
2.528 18,79605 47.516,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback