Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 220-1849-ND
Quantity Available 653
Can ship immediately
Manufacturer

Manufacturer Part Number

M4A5-64/32-12JNI

Description IC CPLD 64MC 12NS 44PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets M4A ispMACH CPLD Family
Package Diagrams
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4A
Packaging ? Tube ?
Part Status Not For New Designs
Programmable Type In System Programmable
Delay Time tpd(1) Max 12.0ns
Voltage Supply - Internal 4.5 V ~ 5.5 V
Number of Macrocells 64
Number of I/O 32
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.58x16.58)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-1845-ND M4A5-64/32-10JNC Lattice Semiconductor Corporation Tube ? 939 - Immediate
31,85000 1
For Use With
Additional Resources
Standard Package ? 26
Other Names 220-1849
M4A5-64/32-12JNI-ND
M4A5643212JNI

20:46:26 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,85000 31,85
25 28,28000 707,00
100 24,81570 2.481,57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback