Add To Favorites
Product Overview
Digi-Key Part Number 220-1248-ND
Quantity Available 779
Can ship immediately
Manufacturer

Manufacturer Part Number

LFXP2-5E-5MN132C

Description IC FPGA 86 I/O 132CSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series XP2
Part Status Active
Number of LABs/CLBs 625
Number of Logic Elements/Cells 5000
Total RAM Bits 169984
Number of I/O 86
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 132-LFBGA, CSPBGA
Supplier Device Package 132-CSPBGA (8x8)
 
For Use With
Additional Resources
Standard Package ? 360
Other Names 220-1248
LFXP25E5MN132C

04:49:23 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 93,98000 93,98
25 81,88720 2.047,18
100 78,68150 7.868,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback