Add To Favorites
Product Overview
Digi-Key Part Number 220-1786-ND
Quantity Available 587
Can ship immediately
Manufacturer

Manufacturer Part Number

LFXP2-40E-7FN484C

Description IC FPGA 363 I/O 484FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series XP2
Part Status Active
Number of LABs/CLBs 5000
Number of Logic Elements/Cells 40000
Total RAM Bits 906240
Number of I/O 363
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 484-BBGA
Supplier Device Package 484-FPBGA (23x23)
 
For Use With
Additional Resources
Standard Package ? 60
Other Names 220-1786
LFXP2-40E-7FN484C-ND
LFXP240E7FN484C

06:35:20 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 958,80000 958,80
25 835,23880 20.880,97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback