Add To Favorites
Product Overview
Digi-Key Part Number 220-1122-ND
Quantity Available 141
Can ship immediately
Manufacturer

Manufacturer Part Number

LFXP2-17E-5QN208I

Description IC FPGA 146 I/O 208QFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series XP2
Part Status Active
Number of LABs/CLBs 2125
Number of Logic Elements/Cells 17000
Total RAM Bits 282624
Number of I/O 146
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 208-BFQFP
Supplier Device Package 208-PQFP (28x28)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 24
Other Names 220-1122
LFXP217E5QN208I

15:56:57 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 306,89000 306,89
25 267,37560 6.684,39
100 256,87240 25.687,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback