Add To Favorites
Product Overview
Digi-Key Part Number 220-1087-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

LFE3-70EA-7FN484C

Description IC FPGA 295 I/O 484FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ECP3
Part Status Active
Number of LABs/CLBs 8375
Number of Logic Elements/Cells 67000
Total RAM Bits 4526080
Number of I/O 295
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 484-BBGA
Supplier Device Package 484-FPBGA (23x23)
 
For Use With
Additional Resources
Standard Package ? 60
Other Names 220-1087
LFE370EA7FN484C

10:32:04 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.034,24000 1.034,24
25 900,75040 22.518,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback