Add To Favorites
Product Overview
Digi-Key Part Number 220-1089-ND
Quantity Available 46
Can ship immediately
Manufacturer

Manufacturer Part Number

LFE3-70EA-6FN672I

Description IC FPGA 380 I/O 672FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ECP3
Part Status Active
Number of LABs/CLBs 8375
Number of Logic Elements/Cells 67000
Total RAM Bits 4526080
Number of I/O 380
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 672-BBGA
Supplier Device Package 672-FPBGA (27x27)
 
For Use With
Additional Resources
Standard Package ? 40
Other Names 220-1089
LFE370EA6FN672I

03:02:48 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.101,92000 1.101,92
25 959,48800 23.987,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback