Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 220-2032-1-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO3LF-4300E-5UWG81CTR50

Description IC FPGA 63 I/O 81WCLSP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MachXO3 Prog and Configuration Guide
MachXO3 Family Datasheet
PCN Design/Specification Datasheet Chg 21/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO3
Part Status Discontinued at Digi-Key
Number of LABs/CLBs 540
Number of Logic Elements/Cells 4320
Total RAM Bits 94208
Number of I/O 63
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 81-UFBGA, WLCSP
Supplier Device Package 81-WLCSP (3.80x3.69)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 220-2032-1

04:29:55 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 36,59000 36,59
25 31,90000 797,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 220-2032-2-ND
  • Minimum Quantity: 50  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 31,89980
Send Feedback