Add To Favorites
Product Overview
Digi-Key Part Number 220-1188-ND
Quantity Available 236
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO256C-3MN100C

Description IC FPGA 78 I/O 100CSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO
Part Status Active
Number of LABs/CLBs 32
Number of Logic Elements/Cells 256
Total RAM Bits -
Number of I/O 78
Number of Gates -
Voltage - Supply 1.71 V ~ 3.465 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 100-LFBGA, CSPBGA
Supplier Device Package 100-CSBGA (8x8)
 
For Use With
Additional Resources
Standard Package ? 360
Other Names 220-1188
LCMXO256C3MN100C

22:40:45 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,62000 39,62
25 34,64440 866,11
100 33,08760 3.308,76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback