Add To Favorites
Product Overview
Digi-Key Part Number 220-1737-ND
Quantity Available 84
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO2280C-5FTN324C

Description IC FPGA 271 I/O 324FTBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO
Part Status Active
Number of LABs/CLBs 285
Number of Logic Elements/Cells 2280
Total RAM Bits 28262
Number of I/O 271
Number of Gates -
Voltage - Supply 1.71 V ~ 3.465 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 324-LBGA
Supplier Device Package 324-FTBGA (19x19)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LCMXO2280C-4FTN324I-ND LCMXO2280C-4FTN324I Lattice Semiconductor Corporation Tray ? 0
113,82750 84  Non-Stock ?
For Use With
Additional Resources
Standard Package ? 84
Other Names 220-1737
LCMXO2280C-5FTN324C-ND
LCMXO2280C5FTN324C

13:03:45 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 130,83000 130,83
25 113,82840 2.845,71
100 111,67100 11.167,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback