Add To Favorites
Product Overview
Digi-Key Part Number 220-1485-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO2-4000ZE-1TG144I

Description IC FPGA 114 I/O 144TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO2
Part Status Active
Number of LABs/CLBs 540
Number of Logic Elements/Cells 4320
Total RAM Bits 94208
Number of I/O 114
Number of Gates -
Voltage - Supply 1.14 V ~ 1.26 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 144-LQFP
Supplier Device Package 144-TQFP (20x20)
 
For Use With
Additional Resources
Standard Package ? 60
Other Names 220-1485
LCMXO2-4000ZE-1TG144I-ND
LCMXO24000ZE1TG144I

11:37:41 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 89,46000 89,46
25 77,77000 1.944,25
100 74,35540 7.435,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback