Add To Favorites
Product Overview
Digi-Key Part Number 220-1733-ND
Quantity Available 336
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO2-1200HC-6MG132C

Description IC FPGA 104 I/O 132CSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO2
Part Status Active
Number of LABs/CLBs 160
Number of Logic Elements/Cells 1280
Total RAM Bits 65536
Number of I/O 104
Number of Gates -
Voltage - Supply 2.375 V ~ 3.465 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 132-LFBGA, CSPBGA
Supplier Device Package 132-CSPBGA (8x8)
 
For Use With
Additional Resources
Standard Package ? 360
Other Names 220-1733
LCMXO2-1200HC-6MG132C-ND
LCMXO21200HC6MG132C

05:13:23 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 66,20000 66,20
25 57,67760 1.441,94
100 55,44750 5.544,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback