Add To Favorites
Product Overview
Digi-Key Part Number 220-1060-ND
Quantity Available 734
Can ship immediately
Manufacturer

Manufacturer Part Number

LCMXO1200C-4FTN256C

Description IC FPGA 211 I/O 256FTBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series MachXO
Part Status Active
Number of LABs/CLBs 150
Number of Logic Elements/Cells 1200
Total RAM Bits 9421
Number of I/O 211
Number of Gates -
Voltage - Supply 1.71 V ~ 3.465 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 256-LBGA
Supplier Device Package 256-FTBGA (17x17)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-1064-ND LCMXO1200C-3FTN256I Lattice Semiconductor Corporation Tray ? 313 - Immediate
87,91000 1
For Use With
Additional Resources
Standard Package ? 90
Other Names 220-1060
LCMXO1200C4FTN256C

17:30:47 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 87,91000 87,91
25 76,54600 1.913,65
100 75,16430 7.516,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback