Add To Favorites
Product Overview
Digi-Key Part Number 220-1019-ND
Quantity Available 138
Can ship immediately
Manufacturer

Manufacturer Part Number

LC4064ZE-7TN100I

Description IC CPLD 64MC 7.5NS 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4000ZE
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 7.5ns
Voltage Supply - Internal 1.7 V ~ 1.9 V
Number of Logic Elements/Blocks 4
Number of Macrocells 64
Number of I/O 64
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x14)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
220-1016-ND LC4064ZE-5TN100C Lattice Semiconductor Corporation Tray ? 87 - Immediate
23,66000 1  Non-Stock ?
For Use With
Additional Resources
Standard Package ? 90
Other Names 220-1019
LC4064ZE7TN100I

18:00:03 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 23,66000 23,66
25 21,41440 535,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback