Add To Favorites
Product Overview
Digi-Key Part Number 220-1660-ND
Quantity Available 154
Can ship immediately
Manufacturer

Manufacturer Part Number

LC4064V-25TN44C

Description IC CPLD 64MC 2.5NS 44TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispMACH® 4000V
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 2.5ns
Voltage Supply - Internal 3 V ~ 3.6 V
Number of Logic Elements/Blocks 4
Number of Macrocells 64
Number of I/O 30
Operating Temperature 0°C ~ 90°C (TJ)
Mounting Type Surface Mount
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
LC4064V-5TN44I-ND LC4064V-5TN44I Lattice Semiconductor Corporation Tray ? 260 - Immediate
57,26000 1  Non-Stock ?
For Use With
Additional Resources
Standard Package ? 160
Other Names 220-1660
LC4064V-25TN44C-ND
LC4064V25TN44C

08:43:27 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 57,26000 57,26
25 51,92880 1.298,22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback