Add To Favorites
Product Overview
Digi-Key Part Number 220-1629-ND
Quantity Available 2.294
Can ship immediately
Manufacturer

Manufacturer Part Number

ISPPAC-CLK5620AV-01TN100C

Description IC CLOCK PROGRAM BUFFER 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Lattice Semiconductor Corporation

Series ispClock™
Packaging ? Tray ?
Part Status Active
PLL Yes with Bypass
Input HSTL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL
Output EHSTL, HSTL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL
Number of Circuits 1
Ratio - Input:Output 2:20
Differential - Input:Output Yes/Yes
Frequency - Max 400MHz
Divider/Multiplier Yes/No
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-TQFP (14x14)
 
Additional Resources
Standard Package ? 90
Other Names 220-1629
ISPPAC-CLK5620AV-01TN100C-ND
ISPPACCLK5620AV01TN100C

09:29:06 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 72,45000 72,45
25 65,71600 1.642,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback